
AB30S-H | |
|---|---|
DigiKey Part Number | 3008-AB30S-H-ND |
Manufacturer | |
Manufacturer Product Number | AB30S-H |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 100 mA | |
On-State Resistance (Max) | 24 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.11000 | $15.11 |
| 10 | $13.48700 | $134.87 |
| 25 | $12.88080 | $322.02 |
| 50 | $12.43980 | $621.99 |
| 100 | $12.01410 | $1,201.41 |
| 300 | $11.36853 | $3,410.56 |
| 500 | $11.07962 | $5,539.81 |
| 1,000 | $10.69935 | $10,699.35 |
| 5,000 | $9.86498 | $49,324.90 |

