
AA36F-R1 | |
|---|---|
DigiKey Part Number | 3008-AA36F-R1TR-ND - Tape & Reel (TR) 3008-AA36F-R1CT-ND - Cut Tape (CT) 3008-AA36F-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA36F-R1 |
Description | SSR RELAY SPST-NO 2.5A 0-60V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $23.23300 | $232.33 |
| 25 | $22.19040 | $554.76 |
| 50 | $21.43060 | $1,071.53 |
| 100 | $20.69700 | $2,069.70 |
| 250 | $19.76344 | $4,940.86 |
| 500 | $19.08508 | $9,542.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.42959 | $18,429.59 |
| 2,000 | $17.79613 | $35,592.26 |
| 3,000 | $17.43551 | $52,306.53 |

