N-Channel 40 V 120A (Ta) 3W (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Ta) 3W (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
8PowerVDFN

XPH1R104PS,L1XHQ

DigiKey Part Number
264-XPH1R104PSL1XHQTR-ND - Tape & Reel (TR)
264-XPH1R104PSL1XHQCT-ND - Cut Tape (CT)
264-XPH1R104PSL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPH1R104PS,L1XHQ
Description
40V UMOS9-H SOP ADVANCE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Ta) 3W (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.14mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
3V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4560 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 132W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,750
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.46000$17.46
10$11.15300$111.53
100$7.55800$755.80
500$6.02000$3,010.00
1,000$5.74195$5,741.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.69114$23,455.70
Manufacturers Standard Package