
XCEZ33V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ33VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ33VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ33VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ33V,L3XHF |
Description | 33 V ZENER DIODE, SOD-523(ESC) A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 57V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.96300 | $9.63 |
| 100 | $0.59560 | $59.56 |
| 500 | $0.43420 | $217.10 |
| 1,000 | $0.38182 | $381.82 |
| 2,000 | $0.33744 | $674.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.26046 | $2,083.68 |
| 16,000 | $0.23469 | $3,755.04 |
| 24,000 | $0.22155 | $5,317.20 |
| 40,000 | $0.20678 | $8,271.20 |
| 56,000 | $0.19802 | $11,089.12 |
| 80,000 | $0.18951 | $15,160.80 |
| 200,000 | $0.17082 | $34,164.00 |
| 400,000 | $0.16317 | $65,268.00 |

