New Product
ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCEZ16V,H3XHF

DigiKey Part Number
264-XCEZ16VH3XHFTR-ND - Tape & Reel (TR)
264-XCEZ16VH3XHFCT-ND - Cut Tape (CT)
264-XCEZ16VH3XHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCEZ16V,H3XHF
Description
16 V ZENER DIODE, SOD-523(ESC)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
15.3V
Voltage - Clamping (Max) @ Ipp
27V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.25600$12.56
100$0.78170$78.17
500$0.57346$286.73
1,000$0.50604$506.04
2,000$0.44914$898.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.38912$1,556.48
8,000$0.34990$2,799.20
12,000$0.32990$3,958.80
20,000$0.30740$6,148.00
28,000$0.29407$8,233.96
40,000$0.28111$11,244.40
100,000$0.25266$25,266.00
200,000$0.23607$47,214.00
Manufacturers Standard Package