
XCEZ16V,H3XHF | |
---|---|
DigiKey Part Number | 264-XCEZ16VH3XHFTR-ND - Tape & Reel (TR) 264-XCEZ16VH3XHFCT-ND - Cut Tape (CT) 264-XCEZ16VH3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ16V,H3XHF |
Description | 16 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.25600 | $12.56 |
100 | $0.78170 | $78.17 |
500 | $0.57346 | $286.73 |
1,000 | $0.50604 | $506.04 |
2,000 | $0.44914 | $898.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38912 | $1,556.48 |
8,000 | $0.34990 | $2,799.20 |
12,000 | $0.32990 | $3,958.80 |
20,000 | $0.30740 | $6,148.00 |
28,000 | $0.29407 | $8,233.96 |
40,000 | $0.28111 | $11,244.40 |
100,000 | $0.25266 | $25,266.00 |
200,000 | $0.23607 | $47,214.00 |