
TPN5900CNH,L1Q | |
|---|---|
DigiKey Part Number | TPN5900CNHL1QTR-ND - Tape & Reel (TR) TPN5900CNHL1QCT-ND - Cut Tape (CT) TPN5900CNHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN5900CNH,L1Q |
Description | MOSFET N-CH 150V 9A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 9A (Ta) 700mW (Ta), 39W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN5900CNH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 39W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.34000 | $15.34 |
| 10 | $9.77400 | $97.74 |
| 100 | $6.57820 | $657.82 |
| 500 | $5.21002 | $2,605.01 |
| 1,000 | $4.81825 | $4,818.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.93648 | $19,682.40 |



