
TPN2R203NC,L1Q | |
---|---|
DigiKey Part Number | TPN2R203NCL1QTR-ND - Tape & Reel (TR) TPN2R203NCL1QCT-ND - Cut Tape (CT) TPN2R203NCL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN2R203NC,L1Q |
Description | MOSFET N-CH 30V 45A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN2R203NC,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2230 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.84200 | $78.42 |
100 | $5.51120 | $551.12 |
500 | $4.82758 | $2,413.79 |
1,000 | $4.41341 | $4,413.41 |
2,000 | $4.38443 | $8,768.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.58205 | $17,910.25 |