N-Channel 30 V 11A (Tc) 700mW (Ta), 19W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPN11003NL,LQ

DigiKey Part Number
TPN11003NLLQTR-ND - Tape & Reel (TR)
TPN11003NLLQCT-ND - Cut Tape (CT)
TPN11003NLLQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPN11003NL,LQ
Description
MOSFET N CH 30V 11A 8TSON-ADV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11A (Tc) 700mW (Ta), 19W (Tc) Surface Mount 8-TSON Advance (3.1x3.1)
Datasheet
 Datasheet
EDA/CAD Models
TPN11003NL,LQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 19W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.29800$62.98
100$4.14860$414.86
500$3.22490$1,612.45
1,000$2.92751$2,927.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.47328$7,419.84
6,000$2.28883$13,732.98
9,000$2.19488$19,753.92
15,000$2.18240$32,736.00
Manufacturers Standard Package