


V10PWM63CHM3/I | |
|---|---|
DigiKey Part Number | 112-V10PWM63CHM3/ITR-ND - Tape & Reel (TR) 112-V10PWM63CHM3/ICT-ND - Cut Tape (CT) 112-V10PWM63CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PWM63CHM3/I |
Description | DIODE ARR SCHOTT 60V 5A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 10 | $5.49000 | $54.90 |
| 100 | $4.39660 | $439.66 |
| 500 | $3.42576 | $1,712.88 |
| 1,000 | $3.05545 | $3,055.45 |
| 2,000 | $2.87843 | $5,756.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $2.46696 | $11,101.32 |
| 9,000 | $2.35166 | $21,164.94 |

