P-Channel 30 V 23A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCC8105,L1Q

DigiKey Part Number
264-TPCC8105,L1QTR-ND - Tape & Reel (TR)
264-TPCC8105,L1QCT-ND - Cut Tape (CT)
264-TPCC8105,L1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCC8105,L1Q
Description
PB-F POWER MOSFET TRANSISTOR TSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 23A (Ta) 700mW (Ta), 30W (Tc) Surface Mount 8-TSON Advance (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.8mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
2V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
76 nC @ 10 V
Vgs (Max)
+20V, -25V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta), 30W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-TSON Advance (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,710
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.87000$9.87
10$6.18400$61.84
100$4.07270$407.27
500$3.16402$1,582.01
1,000$2.87138$2,871.38
2,000$2.62504$5,250.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.28772$11,438.60
10,000$2.13141$21,314.10
Manufacturers Standard Package