
TPC8133,LQ(S | |
---|---|
DigiKey Part Number | 264-TPC8133,LQ(STR-ND - Tape & Reel (TR) 264-TPC8133,LQ(SCT-ND - Cut Tape (CT) 264-TPC8133,LQ(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPC8133,LQ(S |
Description | MOSFET P-CH 40V 9A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9A (Ta) 1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPC8133,LQ(S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | +20V, -25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2900 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $11.12600 | $111.26 |
100 | $7.54100 | $754.10 |
500 | $6.00422 | $3,002.11 |
1,000 | $5.71609 | $5,716.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.82626 | $12,065.65 |
5,000 | $4.67001 | $23,350.05 |