
TP86R203NL,LQ | |
---|---|
DigiKey Part Number | TP86R203NLLQTR-ND - Tape & Reel (TR) TP86R203NLLQCT-ND - Cut Tape (CT) TP86R203NLLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP86R203NL,LQ |
Description | MOSFET N CH 30V 19A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta) 1W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP86R203NL,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.49700 | $74.97 |
100 | $5.74030 | $574.03 |
500 | $4.52016 | $2,260.08 |
1,000 | $4.12742 | $4,127.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.55947 | $8,898.68 |
5,000 | $3.33656 | $16,682.80 |
7,500 | $3.30493 | $24,786.98 |