TLP785(GB-LF6,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP785(GRH-TP6,F)

DigiKey Part Number
TLP785(GRH-TP6F)TR-ND - Tape & Reel (TR)
TLP785(GRH-TP6F)CT-ND - Cut Tape (CT)
TLP785(GRH-TP6F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP785(GRH-TP6,F)
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
TLP785(GRH-TP6,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
150% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.75400$47.54
100$3.48390$348.39
500$2.91672$1,458.36
1,000$2.73065$2,730.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.57263$5,145.26
4,000$2.43863$9,754.52
6,000$2.36993$14,219.58
10,000$2.29237$22,923.70
14,000$2.24625$31,447.50
20,000$2.20129$44,025.80
Manufacturers Standard Package