TLP785(GB-LF6,F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP785(D4GL-T6,F

DigiKey Part Number
264-TLP785(D4GL-T6,FTR-ND - Tape & Reel (TR)
264-TLP785(D4GL-T6,FCT-ND - Cut Tape (CT)
264-TLP785(D4GL-T6,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP785(D4GL-T6,F
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,001
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$5.37800$53.78
100$3.95930$395.93
500$3.32842$1,664.21
1,000$3.12158$3,121.58
2,000$2.94603$5,892.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.79720$11,188.80
8,000$2.67112$21,368.96
12,000$2.60655$31,278.60
20,000$2.53369$50,673.80
28,000$2.49040$69,731.20
Manufacturers Standard Package