4-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCR5RG36A,LF

DigiKey Part Number
264-TCR5RG36ALFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCR5RG36A,LF
Description
IC REG LINEAR 3.6V 500MA 4-WCSPF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-WCSPF (0.65x0.65)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.185V @ 500mA
Current - Output
Current - Quiescent (Iq)
13 µA
PSRR
100dB ~ 59dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WCSPF (0.65x0.65)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.06810$5,340.50
10,000$1.04039$10,403.90
15,000$1.02651$15,397.65
25,000$1.01113$25,278.25
35,000$1.00214$35,074.90
50,000$0.99350$49,675.00
Manufacturers Standard Package