TLP620M(D4BLT5,E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.34144
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.34144
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.34144

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.34144
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $3.34144
Datasheet
4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP620M(D4BLT5,E

DigiKey Part Number
264-TLP620M(D4BLT5ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP620M(D4BLT5,E
Description
OPTOISOLATOR 5KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.34144$5,012.16
3,000$3.16882$9,506.46
4,500$3.08031$13,861.39
7,500$2.98042$22,353.15
10,500$2.92100$30,670.50
15,000$2.86308$42,946.20
Manufacturers Standard Package