


TLP5814H(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP5814H(TPETR-ND - Tape & Reel (TR) 264-TLP5814H(TPECT-ND - Cut Tape (CT) 264-TLP5814H(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5814H(TP,E |
Description | 6.8A GATE DRIVE COUPLER; AMC; RR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.8A, 6.8A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 70kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | 6.8ns, 3.9ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 4.8A, 6.8A | |
Voltage - Forward (Vf) (Typ) | 1.7V (Max) | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 13V ~ 23V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SO | |
Approval Agency | CQC, CSA, cUL, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.58000 | $19.58 |
| 10 | $14.51400 | $145.14 |
| 25 | $13.25280 | $331.32 |
| 100 | $11.86650 | $1,186.65 |
| 250 | $11.20652 | $2,801.63 |
| 500 | $10.80838 | $5,404.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.31664 | $15,474.96 |
| 3,000 | $10.07602 | $30,228.06 |
| 4,500 | $9.95553 | $44,799.88 |
| 7,500 | $9.82204 | $73,665.30 |

