


TLP5772H(TP,E | |
---|---|
DigiKey Part Number | 264-TLP5772H(TPETR-ND - Tape & Reel (TR) 264-TLP5772H(TP,ECT-ND - Cut Tape (CT) 264-TLP5772H(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5772H(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 35kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5772H(TP,E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Rise / Fall Time (Typ) | 56ns, 25ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $14.18900 | $141.89 |
100 | $10.91900 | $1,091.90 |
500 | $9.47812 | $4,739.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.76776 | $13,151.64 |
3,000 | $8.40691 | $25,220.73 |
4,500 | $8.22218 | $36,999.81 |
7,500 | $8.01384 | $60,103.80 |