


TLP5772(TP,E | |
|---|---|
DigiKey Part Number | TLP5772(TPETR-ND - Tape & Reel (TR) TLP5772(TPECT-ND - Cut Tape (CT) TLP5772(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP5772(TP,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 35kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP5772(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.01000 | $19.01 |
| 10 | $13.67400 | $136.74 |
| 100 | $10.50730 | $1,050.73 |
| 500 | $9.11190 | $4,555.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.42387 | $12,635.81 |
| 3,000 | $8.07428 | $24,222.84 |
| 4,500 | $7.89532 | $35,528.94 |
| 7,500 | $7.69351 | $57,701.32 |
| 10,500 | $7.57352 | $79,521.96 |

