
TLP385(BL-TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP385(BL-TPL,ETR-ND - Tape & Reel (TR) 264-TLP385(BL-TPL,ECT-ND - Cut Tape (CT) 264-TLP385(BL-TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(BL-TPL,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.07600 | $30.76 |
| 100 | $2.21340 | $221.34 |
| 500 | $1.82636 | $913.18 |
| 1,000 | $1.69901 | $1,699.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53524 | $4,605.72 |
| 6,000 | $1.45178 | $8,710.68 |
| 9,000 | $1.40898 | $12,680.82 |
| 15,000 | $1.36066 | $20,409.90 |
| 21,000 | $1.33191 | $27,970.11 |
| 30,000 | $1.30388 | $39,116.40 |

