
TLP3823(TP5,F | |
---|---|
DigiKey Part Number | 264-TLP3823(TP5,FTR-ND - Tape & Reel (TR) 264-TLP3823(TP5,FCT-ND - Cut Tape (CT) 264-TLP3823(TP5,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3823(TP5,F |
Description | SSR RELAY SPST-NO 3A 0-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.64VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.29000 | $64.29 |
10 | $48.85100 | $488.51 |
100 | $39.78550 | $3,978.55 |
500 | $37.37072 | $18,685.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $33.89280 | $50,839.20 |