
TLP358H(F) | |
|---|---|
DigiKey Part Number | TLP358H(F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP358H(F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP358H(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 250ns | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Approval Agency | CSA, cUL, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 50 | $15.83080 | $791.54 |
| 100 | $14.80030 | $1,480.03 |
| 500 | $12.96876 | $6,484.38 |
| 1,000 | $12.37212 | $12,372.12 |
| 2,000 | $11.86715 | $23,734.30 |
| 5,000 | $11.31713 | $56,585.65 |

