TLP350(TP1,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 1,491
Unit Price: $11.36000
Datasheet

Direct


Broadcom Limited
In Stock: 0
Unit Price: $11.00131
Datasheet

Direct


Broadcom Limited
In Stock: 3,008
Unit Price: $18.52000
Datasheet

Similar


Broadcom Limited
In Stock: 2,979
Unit Price: $22.47000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $12.13851
Datasheet

Similar


Broadcom Limited
In Stock: 3,000
Unit Price: $19.92000
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP350(TP1,F)

DigiKey Part Number
TLP350TP1FTR-ND - Tape & Reel (TR)
TLP350TP1FCT-ND - Cut Tape (CT)
TLP350TP1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP350(TP1,F)
Description
OPTOISO 3.75KV 1CH GATE DVR 8SMD
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 8ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes