
TLP352(TP1,F) | |
---|---|
DigiKey Part Number | TLP352(TP1F)TR-ND - Tape & Reel (TR) TLP352(TP1F)CT-ND - Cut Tape (CT) TLP352(TP1F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP352(TP1,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP352(TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 15ns, 8ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, cUL, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $10.63600 | $106.36 |
100 | $8.07640 | $807.64 |
500 | $6.94468 | $3,472.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.42801 | $8,142.01 |
3,000 | $5.18663 | $15,559.89 |
4,500 | $5.06299 | $22,783.46 |
7,500 | $5.04210 | $37,815.75 |