
TLP3475W(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3475W(TPE-TR-ND - Tape & Reel (TR) 264-TLP3475W(TPECT-ND - Cut Tape (CT) 264-TLP3475W(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3475W(TP,E |
Description | PHOTORELAY; HIGH FREQUENCY; ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3475W(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 50 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-VSON (1.45x2.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $30.46365 | $91,390.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.13000 | $60.13 |
| 10 | $45.52400 | $455.24 |
| 100 | $36.96050 | $3,696.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.31000 | $59.31 |
| 10 | $42.27700 | $422.77 |
| 100 | $33.50040 | $3,350.04 |
| 500 | $30.03356 | $15,016.78 |
| 1,000 | $28.96716 | $28,967.16 |

