TLP3083(TP1,F bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLP3083(TP1,F bottom
TLP3083(TP1,F

TLP3062A(TP1,F

DigiKey Part Number
264-TLP3062A(TP1,FTR-ND - Tape & Reel (TR)
264-TLP3062A(TP1,FCT-ND - Cut Tape (CT)
264-TLP3062A(TP1,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3062A(TP1,F
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
2kV/µs (Typ)
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
600µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
6-SO, 5 Lead
Approval Agency
CQC, cUR, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.73000$12.73
10$9.02400$90.24
100$6.80360$680.36
500$5.81914$2,909.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.33266$7,998.99
3,000$5.08529$15,255.87
4,500$4.95855$22,313.47
7,500$4.81557$36,116.78
10,500$4.73056$49,670.88
15,000$4.64770$69,715.50
Manufacturers Standard Package