


TLP3062A(LF1,F | |
---|---|
DigiKey Part Number | 264-TLP3062A(LF1,F-ND |
Manufacturer | |
Manufacturer Product Number | TLP3062A(LF1,F |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SO, 5 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP3062A(LF1,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 2kV/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 600µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Supplier Device Package | 6-SO, 5 Lead | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
50 | $7.35540 | $367.77 |
100 | $6.80360 | $680.36 |
500 | $5.81914 | $2,909.57 |
1,000 | $5.49759 | $5,497.59 |
2,000 | $5.22495 | $10,449.90 |
5,000 | $4.92762 | $24,638.10 |
10,000 | $4.74248 | $47,424.80 |