
TLP293(YH-TPL,E | |
---|---|
DigiKey Part Number | TLP293(YH-TPLETR-ND - Tape & Reel (TR) TLP293(YH-TPLECT-ND - Cut Tape (CT) TLP293(YH-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293(YH-TPL,E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 75% @ 500µA | |
Current Transfer Ratio (Max) | 150% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.91400 | $29.14 |
100 | $2.09420 | $209.42 |
500 | $1.72476 | $862.38 |
1,000 | $1.60310 | $1,603.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.46974 | $3,674.35 |
5,000 | $1.38640 | $6,932.00 |
7,500 | $1.34364 | $10,077.30 |
12,500 | $1.29535 | $16,191.88 |
17,500 | $1.26662 | $22,165.85 |
25,000 | $1.23859 | $30,964.75 |
62,500 | $1.17675 | $73,546.88 |