
S4S2RP | |
---|---|
DigiKey Part Number | S4S2TR-ND - Tape & Reel (TR) S4S2CT-ND - Cut Tape (CT) S4S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4S2RP |
Description | SCR 400V 800MA COMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Surface Mount Compak |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 50 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB (3 Leads), Compak | |
Supplier Device Package | Compak |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.98000 | $14.98 |
10 | $9.50000 | $95.00 |
100 | $6.37900 | $637.90 |
500 | $5.04160 | $2,520.80 |
1,000 | $4.61148 | $4,611.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.14600 | $10,365.00 |
5,000 | $3.85839 | $19,291.95 |
7,500 | $3.72910 | $27,968.25 |