
TLP293-4(4LGBTPE | |
|---|---|
DigiKey Part Number | TLP293-4(4LGBTPETR-ND - Tape & Reel (TR) TLP293-4(4LGBTPECT-ND - Cut Tape (CT) TLP293-4(4LGBTPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(4LGBTPE |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP293-4(4LGBTPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 500µA | |
Current Transfer Ratio (Max) | 600% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $8.91700 | $89.17 |
| 100 | $6.71690 | $671.69 |
| 500 | $5.74358 | $2,871.79 |
| 1,000 | $5.42581 | $5,425.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.15634 | $10,312.68 |
| 4,000 | $4.92812 | $19,712.48 |
| 6,000 | $4.81123 | $28,867.38 |
| 10,000 | $4.67939 | $46,793.90 |
| 14,000 | $4.60100 | $64,414.00 |


