
TLP2719(D4-TP4,E | |
|---|---|
DigiKey Part Number | 264-TLP2719(D4-TP4ETR-ND - Tape & Reel (TR) 264-TLP2719(D4-TP4,ECT-ND - Cut Tape (CT) 264-TLP2719(D4-TP4,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2719(D4-TP4,E |
Description | OPTOISOLTR 5KV OPEN COLL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2719(D4-TP4,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 8 mA | |
Data Rate | 1MBd | |
Propagation Delay tpLH / tpHL (Max) | 800ns, 800ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $9.46400 | $94.64 |
| 100 | $7.14930 | $714.93 |
| 500 | $6.12556 | $3,062.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.61985 | $8,429.77 |
| 3,000 | $5.36275 | $16,088.25 |
| 4,500 | $5.23105 | $23,539.72 |
| 7,500 | $5.08244 | $38,118.30 |
| 10,500 | $4.99414 | $52,438.47 |
| 15,000 | $4.90805 | $73,620.75 |

