


TLP2710(TP4,E | |
|---|---|
DigiKey Part Number | TLP2710(TP4ETR-ND - Tape & Reel (TR) TLP2710(TP4ECT-ND - Cut Tape (CT) TLP2710(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2710(TP4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLP2710(TP4,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 11ns, 13ns | |
Voltage - Forward (Vf) (Typ) | 1.9V (Max) | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $8.80300 | $88.03 |
| 100 | $6.62960 | $662.96 |
| 500 | $5.66706 | $2,833.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.19115 | $7,786.73 |
| 3,000 | $4.94916 | $14,847.48 |
| 4,500 | $4.82521 | $21,713.44 |
| 7,500 | $4.68532 | $35,139.90 |
| 10,500 | $4.60216 | $48,322.68 |
| 15,000 | $4.52113 | $67,816.95 |

