
TLP265J(E | |
|---|---|
DigiKey Part Number | TLP265J(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP265J(E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP265J(E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 1mA (Typ) |
Packaging Tube | Turn On Time 20µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP265J(TPL,E | Toshiba Semiconductor and Storage | 4,260 | 264-TLP265J(TPLECT-ND | $6.91000 | Parametric Equivalent |
| TLP265J(V4,E | Toshiba Semiconductor and Storage | 125 | TLP265J(V4E-ND | $7.07000 | Parametric Equivalent |
| TLP265J(V4-TPL,E | Toshiba Semiconductor and Storage | 2,872 | 264-TLP265J(V4-TPL,ECT-ND | $7.07000 | Parametric Equivalent |
| TLP265J(V4-TPR,E | Toshiba Semiconductor and Storage | 2,498 | 264-TLP265J(V4-TPR,ECT-ND | $7.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.81800 | $48.18 |
| 125 | $3.43464 | $429.33 |
| 500 | $2.95070 | $1,475.35 |
| 1,000 | $2.76136 | $2,761.36 |
| 2,000 | $2.60059 | $5,201.18 |
| 5,000 | $2.42491 | $12,124.55 |
| 10,000 | $2.31539 | $23,153.90 |
| 25,000 | $2.19601 | $54,900.25 |

