
TLP265J(V4,E | |
|---|---|
DigiKey Part Number | TLP265J(V4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP265J(V4,E |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 6SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP265J(V4,E Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 1mA (Typ) |
Packaging Tube | Turn On Time 20µs |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.27V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 600 V | Supplier Device Package 6-SOP |
Static dV/dt (Min) 500V/µs (Typ) | Approval Agency CQC, cUR, UR, VDE |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.93300 | $49.33 |
| 125 | $3.51616 | $439.52 |
| 500 | $3.02288 | $1,511.44 |
| 1,000 | $2.82984 | $2,829.84 |
| 2,000 | $2.66591 | $5,331.82 |
| 5,000 | $2.48682 | $12,434.10 |
| 10,000 | $2.37517 | $23,751.70 |
| 25,000 | $2.25348 | $56,337.00 |

