
TLP251(TP1,F) | |
---|---|
DigiKey Part Number | TLP251FTR-ND - Tape & Reel (TR) TLP251FCT-ND - Cut Tape (CT) TLP251FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP251(TP1,F) |
Description | OPTOISO 2.5KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 400mA Gate Driver Optical Coupling 2500Vrms 1 Channel 8-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 5kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 1µs, 1µs | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 100mA, 100mA | |
Current - Peak Output | 400mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UR | |
Base Product Number |