8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW3120-500E

DigiKey Part Number
516-3207-2-ND - Tape & Reel (TR)
516-3207-1-ND - Cut Tape (CT)
516-3207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCNW3120-500E
Description
OPTOISO 5KV 1CH GATE DVR 8DIP GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.96000$36.96
10$27.35500$273.55
100$21.69710$2,169.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$18.73143$14,048.57
1,500$18.00037$27,000.56
2,250$17.62632$39,659.22
3,750$17.20435$64,516.31
Manufacturers Standard Package