
TLP250H(D4-LF1,F) | |
---|---|
DigiKey Part Number | TLP250H(D4-LF1F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP250H(D4-LF1,F) |
Description | OPTOISO 3.75KV PUSH PULL 8-SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 40kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP250H(D4-LF1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2.5 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
50 | $8.84000 | $442.00 |
100 | $8.19790 | $819.79 |
500 | $7.05308 | $3,526.54 |
1,000 | $6.67948 | $6,679.48 |
2,000 | $6.36287 | $12,725.74 |
5,000 | $6.01764 | $30,088.20 |
10,000 | $5.80276 | $58,027.60 |