4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP241BP(D4,E

DigiKey Part Number
264-TLP241BP(D4E(O-ND
Manufacturer
Manufacturer Product Number
TLP241BP(D4,E
Description
PHOTORELAY; OVP; OTP; VDE, THROU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 80 V
Load Current
1.4 A
On-State Resistance (Max)
280 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$24.80000$24.80
10$18.03100$180.31
100$14.03100$1,403.10
500$12.27216$6,136.08
1,000$11.69944$11,699.44
2,000$11.21459$22,429.18
5,000$10.68634$53,431.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.