8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2161(TP,F)

DigiKey Part Number
TLP2161(TPF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP2161(TP,F)
Description
OPTOISO 2.5KV 2CH PUSH PULL 8-SO
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 2500Vrms 2 Channel 20kV/µs CMTI 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2161(TP,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
80ns, 80ns
Rise / Fall Time (Typ)
3ns, 3ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.