



TLP172AM(TPL,E | |
|---|---|
DigiKey Part Number | 264-TLP172AM(TPL,ETR-ND - Tape & Reel (TR) 264-TLP172AM(TPL,ECT-ND - Cut Tape (CT) 264-TLP172AM(TPL,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP172AM(TPL,E |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.179", 4.55mm), 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | TLP172AM(TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 6-SO, 4 Lead | |
Approval Agency | cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |
| 10 | $11.43000 | $114.30 |
| 100 | $8.70840 | $870.84 |
| 500 | $7.50762 | $3,753.81 |
| 1,000 | $7.11601 | $7,116.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.61415 | $19,842.45 |
| 6,000 | $6.35939 | $38,156.34 |
| 9,000 | $6.22902 | $56,061.18 |


