Similar
Similar
Similar
Similar

TLP160G(U,F) | |
|---|---|
DigiKey Part Number | TLP160G(UF)-ND |
Manufacturer | |
Manufacturer Product Number | TLP160G(U,F) |
Description | OPTOISO 2.5KV TRIAC 1CH 6-MFSOP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead |
EDA/CAD Models | TLP160G(U,F) Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Toshiba Semiconductor and Storage | Current - Hold (Ih) 600µA (Typ) |
Packaging Tube | Turn On Time 30µs |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.15V |
Output Type Triac | Current - DC Forward (If) (Max) 50 mA |
Zero Crossing Circuit No | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 6-SOIC (0.173", 4.40mm Width), 4 Leads |
Voltage - Off State 400 V | Supplier Device Package 6-MFSOP, 4 Lead |
Static dV/dt (Min) 200V/µs | Approval Agency UR |
Current - LED Trigger (Ift) (Max) 10mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP265J(E | Toshiba Semiconductor and Storage | 22 | TLP265J(E-ND | $6.91000 | Similar |
| FODM3022-NF098 | onsemi | 2,990 | FODM3022-NF098-ND | $11.84000 | Similar |
| FODM3022R2-NF098 | onsemi | 4,980 | FODM3022R2-NF098CT-ND | $12.74000 | Similar |
| FODM3023-NF098 | onsemi | 2,949 | FODM3023-NF098-ND | $12.00000 | Similar |
| FODM3023R2-NF098 | onsemi | 5,065 | FODM3023R2-NF098CT-ND | $14.06000 | Similar |



