TLP160G(TPR,U,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 30,315
Unit Price: $6.65000
Datasheet

Similar


onsemi
In Stock: 3,000
Unit Price: $10.51000
Datasheet

Similar


onsemi
In Stock: 4,980
Unit Price: $12.23000
Datasheet

Similar


onsemi
In Stock: 2,949
Unit Price: $13.30000
Datasheet

Similar


onsemi
In Stock: 5,065
Unit Price: $13.55000
Datasheet
4-SMD Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP160G(TPR,U,F)

DigiKey Part Number
TLP160GFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP160G(TPR,U,F)
Description
OPTOISO 2.5KV TRIAC 1CH 6-MFSOP
Customer Reference
Detailed Description
Optoisolator Triac Output 2500Vrms 1 Channel 6-MFSOP, 4 Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Type
Triac
Zero Crossing Circuit
No
Number of Channels
1
Voltage - Isolation
2500Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
200V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
70 mA
Current - Hold (Ih)
600µA (Typ)
Turn On Time
30µs
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-MFSOP, 4 Lead
Approval Agency
UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable