
TK8S06K3L(T6L1,NQ) | |
---|---|
DigiKey Part Number | 264-TK8S06K3L(T6L1,NQ)TR-ND - Tape & Reel (TR) 264-TK8S06K3L(T6L1,NQ)CT-ND - Cut Tape (CT) 264-TK8S06K3L(T6L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK8S06K3L(T6L1,NQ) |
Description | MOSFET N-CH 60V 8A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta) 25W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK8S06K3L(T6L1,NQ) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $9.31900 | $93.19 |
100 | $6.17980 | $617.98 |
500 | $4.99848 | $2,499.24 |
1,000 | $4.57214 | $4,572.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.08715 | $8,174.30 |
4,000 | $3.79473 | $15,178.92 |
6,000 | $3.73527 | $22,411.62 |