


TK7A90E,S4X | |
---|---|
DigiKey Part Number | TK7A90ES4X-ND |
Manufacturer | |
Manufacturer Product Number | TK7A90E,S4X |
Description | MOSFET N-CH 900V 7A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 7A (Ta) 45W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK7A90E,S4X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.46000 | $22.46 |
50 | $11.28800 | $564.40 |
100 | $10.64750 | $1,064.75 |
500 | $8.08338 | $4,041.69 |
1,000 | $7.27670 | $7,276.70 |
2,000 | $6.93855 | $13,877.10 |
5,000 | $6.93344 | $34,667.20 |