TK5A80E,S4X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK5A90E,S4X

DigiKey Part Number
264-TK5A90E,S4X-ND
Manufacturer
Manufacturer Product Number
TK5A90E,S4X
Description
PB-F POWER MOSFET TRANSISTOR TO-
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 4.5A (Ta) 40W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.1Ohm @ 2.3A, 10V
Vgs(th) (Max) @ Id
4V @ 450µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$17.24000$17.24
50$9.25380$462.69
100$8.28820$828.82
500$6.52562$3,262.81
1,000$5.84615$5,846.15
2,000$5.55914$11,118.28
5,000$5.35768$26,788.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.