
TK5A55D(STA4,Q,M) | |
|---|---|
DigiKey Part Number | TK5A55D(STA4QM)-ND |
Manufacturer | |
Manufacturer Product Number | TK5A55D(STA4,Q,M) |
Description | MOSFET N-CH 550V 5A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 5A (Ta) 35W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK5A55D(STA4,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.26000 | $15.26 |
| 50 | $7.33780 | $366.89 |
| 100 | $6.56270 | $656.27 |
| 500 | $5.20382 | $2,601.91 |
| 1,000 | $4.76669 | $4,766.69 |
| 2,000 | $4.39907 | $8,798.14 |
| 5,000 | $4.07925 | $20,396.25 |

