TK4P60DB(T6RSS-Q) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5,268
Unit Price: $20.23000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $12.40000
Datasheet

Similar


Infineon Technologies
In Stock: 4,812
Unit Price: $8.24000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: $23.33000
Datasheet

Similar


STMicroelectronics
In Stock: 2,916
Unit Price: $5.30000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $11.34000
Datasheet

Similar


STMicroelectronics
In Stock: 3,318
Unit Price: $20.48000
Datasheet

Similar


STMicroelectronics
In Stock: 2,315
Unit Price: $18.11000
Datasheet
TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4P60DB(T6RSS-Q)

DigiKey Part Number
TK4P60DB(T6RSS-Q)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK4P60DB(T6RSS-Q)
Description
MOSFET N-CH 600V 3.7A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 3.7A (Ta) 80W (Tc) Surface Mount DPAK
EDA/CAD Models
TK4P60DB(T6RSS-Q) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.