


TK20V60W5,LVQ | |
---|---|
DigiKey Part Number | TK20V60W5LVQTR-ND - Tape & Reel (TR) TK20V60W5LVQCT-ND - Cut Tape (CT) TK20V60W5LVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK20V60W5,LVQ |
Description | MOSFET N-CH 600V 20A 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Ta) 156W (Tc) Surface Mount 4-DFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK20V60W5,LVQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DFN-EP (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.15000 | $34.15 |
10 | $25.88800 | $258.88 |
100 | $18.65310 | $1,865.31 |
500 | $17.24802 | $8,624.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $14.09152 | $35,228.80 |