
TK160F10N1,LXGQ | |
---|---|
DigiKey Part Number | 264-TK160F10N1LXGQTR-ND - Tape & Reel (TR) 264-TK160F10N1LXGQCT-ND - Cut Tape (CT) 264-TK160F10N1LXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK160F10N1,LXGQ |
Description | MOSFET N-CH 100V 160A TO220SM |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | TK160F10N1,LXGQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 121 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8510 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.97000 | $38.97 |
10 | $25.81400 | $258.14 |
100 | $18.33860 | $1,833.86 |
500 | $17.18562 | $8,592.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $14.04047 | $14,040.47 |